
2181011084 | |
|---|---|
DigiKey Part Number | 900-2181011084-ND |
Manufacturer | |
Manufacturer Product Number | 2181011084 |
Description | MICROLOCK PLUS 2.0 RR 8CKT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181011084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 10 | 82,96300 Kč | 829,63 Kč |
| 25 | 77,75960 Kč | 1 943,99 Kč |
| 50 | 74,04320 Kč | 3 702,16 Kč |
| 100 | 70,50920 Kč | 7 050,92 Kč |
| 250 | 66,09332 Kč | 16 523,33 Kč |
| 500 | 62,93982 Kč | 31 469,91 Kč |
| 1 000 | 59,93753 Kč | 59 937,53 Kč |
| 2 500 | 56,18905 Kč | 140 472,62 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |











