
2181011044 | |
|---|---|
DigiKey Part Number | 900-2181011044-ND |
Manufacturer | |
Manufacturer Product Number | 2181011044 |
Description | MICROLOCK PLUS 2.0 RR 4CKT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181011044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 50,52100 Kč | 505,21 Kč |
| 25 | 47,35480 Kč | 1 183,87 Kč |
| 50 | 45,09120 Kč | 2 254,56 Kč |
| 100 | 42,93670 Kč | 4 293,67 Kč |
| 250 | 40,24644 Kč | 10 061,61 Kč |
| 500 | 38,32596 Kč | 19 162,98 Kč |
| 1 000 | 36,49725 Kč | 36 497,25 Kč |
| 2 500 | 34,21397 Kč | 85 534,93 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |




