New at DigiKey
09000325610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09000325610

DigiKey Part Number
1195-09000325610-ND
Manufacturer
Manufacturer Product Number
09000325610
Description
CONTACT INSERT BRACKET L32 (1PU=
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Grip Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Grip Frame
For Use With/Related Products
-
Specifications
Size 24B
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 017,43000 Kč2 017,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2 017,43000 Kč
Unit Price with VAT:2 441,09030 Kč