



RP1060 | |
|---|---|
DigiKey Part Number | HM5782-ND |
Manufacturer | |
Manufacturer Product Number | RP1060 |
Description | BOX PC WHT 3.37"L X 3.17"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off Cover Included 3.366" L x 3.168" W (85.50mm x 80.47mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.366" L x 3.168" W (85.50mm x 80.47mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 10.7in² (69cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.108" (2.74mm) | |
Features | PCB Supports, Watertight | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,96000 Kč | 287,96 Kč |
| 5 | 246,26000 Kč | 1 231,30 Kč |
| 10 | 230,15600 Kč | 2 301,56 Kč |
| 25 | 210,49840 Kč | 5 262,46 Kč |
| 50 | 196,74980 Kč | 9 837,49 Kč |
| 100 | 183,89380 Kč | 18 389,38 Kč |
| 250 | 177,89132 Kč | 44 472,83 Kč |
| Unit Price without VAT: | 287,96000 Kč |
|---|---|
| Unit Price with VAT: | 348,43160 Kč |


