Box Polycarbonate White, Off Cover Included 4.134" L x 2.953" W (105.00mm x 75.00mm) X 1.575" (40.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1080

DigiKey Part Number
HM5784-ND
Manufacturer
Manufacturer Product Number
RP1080
Description
BOX PC WHT 4.13"L X 2.95"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate White, Off Cover Included 4.134" L x 2.953" W (105.00mm x 75.00mm) X 1.575" (40.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RP1080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.134" L x 2.953" W (105.00mm x 75.00mm)
Height
1.575" (40.00mm)
Area (L x W)
12.3in² (79cm²)
Design
Cover Included
Material
Color
White, Off
Thickness
0.113" (2.87mm)
Features
PCB Supports, Watertight
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1336,17000 Kč336,17 Kč
5287,37400 Kč1 436,87 Kč
10268,59800 Kč2 685,98 Kč
25245,66200 Kč6 141,55 Kč
50229,60920 Kč11 480,46 Kč
100214,60900 Kč21 460,90 Kč
250211,28980 Kč52 822,45 Kč
Manufacturers Standard Package
Unit Price without VAT:336,17000 Kč
Unit Price with VAT:406,76570 Kč