


2196581162 | |
|---|---|
DigiKey Part Number | 900-2196581162-ND |
Manufacturer | |
Manufacturer Product Number | 2196581162 |
Description | CGRID III R-R 16CKT 150MM DISC S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,91000 Kč | 216,91 Kč |
| 10 | 184,29900 Kč | 1 842,99 Kč |
| 25 | 172,75480 Kč | 4 318,87 Kč |
| 50 | 164,50260 Kč | 8 225,13 Kč |
| 100 | 156,65140 Kč | 15 665,14 Kč |
| 250 | 146,84824 Kč | 36 712,06 Kč |
| 500 | 139,84500 Kč | 69 922,50 Kč |
| Unit Price without VAT: | 216,91000 Kč |
|---|---|
| Unit Price with VAT: | 262,46110 Kč |











