Cable Fiber Optic LC Duplex To SC Duplex 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1146542

DigiKey Part Number
277-1146542-ND
Manufacturer
Manufacturer Product Number
1146542
Description
MULTI-MODE OM4 DUPLEX JUMPER, LC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
SC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
Low Smoke
Fiber Type
-
Length - Overall
32.8' (10.0m)
Type
Multimode, Duplex, OM4
Ratings
LSZH
Bend Radius
-
Color - Cable
Violet
Color - Connectors
Violet
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 210,53000 Kč1 210,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 210,53000 Kč
Unit Price with VAT:1 464,74130 Kč