
GS2AH420 | |
|---|---|
DigiKey Part Number | 4008-GS2AH420-ND |
Manufacturer | |
Manufacturer Product Number | GS2AH420 |
Description | EXT FRONT HANDLE 30-60A 4,4X RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Handle 30A |
Datasheet | Datasheet |
EDA/CAD Models | GS2AH420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handle | |
Voltage | - | |
Current | 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 260,72000 Kč | 1 260,72 Kč |
| Unit Price without VAT: | 1 260,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 525,47120 Kč |











