2 Position Terminal Block Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3032143

DigiKey Part Number
277-15043-ND
Manufacturer
Manufacturer Product Number
3032143
Description
JUMPER TERM BLK 2POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
3032143 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block
Number of Positions
2
Pitch
0.205" (5.20mm)
Style
Flat Pins
For Use With/Related Products
-
Contact Material
Copper
Contact Finish
-
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč