



1051330031 | |
|---|---|
DigiKey Part Number | 900-1051330031TR-ND - Tape & Reel (TR) 900-1051330031CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1051330031 |
Description | CONN RCPT USB2.0 MICRO B SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1051330031 Models |
Category | Features Pick and Place |
Manufacturer Molex | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 1A, 1.8A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,03800 Kč | 260,38 Kč |
| 25 | 24,39120 Kč | 609,78 Kč |
| 50 | 23,22800 Kč | 1 161,40 Kč |
| 100 | 22,11720 Kč | 2 211,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 20,87620 Kč | 6 262,86 Kč |
| 600 | 19,87915 Kč | 11 927,49 Kč |
| 900 | 19,31862 Kč | 17 386,76 Kč |
| 1 500 | 18,63489 Kč | 27 952,33 Kč |
| 2 100 | 18,19777 Kč | 38 215,32 Kč |
| 3 000 | 17,74576 Kč | 53 237,28 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |











