


RBM-0505D | |
|---|---|
DigiKey Part Number | 945-1443-5-ND |
Manufacturer | |
Manufacturer Product Number | RBM-0505D |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RBM-0505D Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 78% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 6-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.65" L x 0.24" W x 0.30" H (16.5mm x 6.0mm x 7.7mm) |
Voltage - Output 2 -5V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,59000 Kč | 176,59 Kč |
| 5 | 170,12600 Kč | 850,63 Kč |
| 10 | 167,35400 Kč | 1 673,54 Kč |
| 25 | 163,78440 Kč | 4 094,61 Kč |
| 50 | 161,13020 Kč | 8 056,51 Kč |
| 100 | 158,50970 Kč | 15 850,97 Kč |
| 250 | 155,10888 Kč | 38 777,22 Kč |
| 500 | 152,58112 Kč | 76 290,56 Kč |
| Unit Price without VAT: | 176,59000 Kč |
|---|---|
| Unit Price with VAT: | 213,67390 Kč |











