
325154 | |
|---|---|
DigiKey Part Number | A27412-ND |
Manufacturer | |
Manufacturer Product Number | 325154 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 325154 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Nickel |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
Length - Overall 1.030" (26.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 112,08700 Kč | 1 120,87 Kč |
| 25 | 105,06560 Kč | 2 626,64 Kč |
| 50 | 100,05120 Kč | 5 002,56 Kč |
| 100 | 95,27420 Kč | 9 527,42 Kč |
| 250 | 89,30952 Kč | 22 327,38 Kč |
| 500 | 85,04862 Kč | 42 524,31 Kč |
| 1 000 | 80,99265 Kč | 80 992,65 Kč |
| 2 500 | 75,92826 Kč | 189 820,65 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |











