
1-640724-0 | |
|---|---|
DigiKey Part Number | A14356-ND |
Manufacturer | |
Manufacturer Product Number | 1-640724-0 |
Description | CONN STRAIN RELIEF ENCLOSE 15POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640724-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 15 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,41300 Kč | 394,13 Kč |
| 25 | 36,93120 Kč | 923,28 Kč |
| 50 | 35,16740 Kč | 1 758,37 Kč |
| 100 | 33,48550 Kč | 3 348,55 Kč |
| 250 | 31,38780 Kč | 7 846,95 Kč |
| 500 | 29,88940 Kč | 14 944,70 Kč |
| 1 000 | 28,46279 Kč | 28 462,79 Kč |
| 2 500 | 26,68199 Kč | 66 704,97 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |






















