15 Position Rectangular Housing Connector Receptacle Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Rectangular Housing Connector Receptacle Natural
2-480711-0
2-480711-0

2-480711-0

DigiKey Part Number
A144557-ND
Manufacturer
Manufacturer Product Number
2-480711-0
Description
CONN RCPT HSG 15POS NATL
Customer Reference
Detailed Description
15 Position Rectangular Housing Connector Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
2-480711-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.250" (6.35mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Obsolete
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male or Female
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-480711-0TE Connectivity AMP Connectors891A1463-ND14,91000 KčMFR Recommended
In-Stock: 167
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1028,83000 Kč288,30 Kč
2527,02880 Kč675,72 Kč
5025,73520 Kč1 286,76 Kč
10024,50470 Kč2 450,47 Kč
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč