
350736-4 | |
|---|---|
DigiKey Part Number | A106928-ND |
Manufacturer | |
Manufacturer Product Number | 350736-4 |
Description | CONN PLUG HSG 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Plug |
Datasheet | Datasheet |
EDA/CAD Models | 350736-4 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 32,29500 Kč | 322,95 Kč |
| 25 | 30,27920 Kč | 756,98 Kč |
| 50 | 28,82600 Kč | 1 441,30 Kč |
| 100 | 27,45070 Kč | 2 745,07 Kč |
| 250 | 25,73012 Kč | 6 432,53 Kč |
| 500 | 24,50172 Kč | 12 250,86 Kč |
| 1 000 | 23,33214 Kč | 23 332,14 Kč |
| 3 000 | 21,59273 Kč | 64 778,19 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |



























