



926647-3 | |
|---|---|
DigiKey Part Number | A126660-ND |
Manufacturer | |
Manufacturer Product Number | 926647-3 |
Description | CONN RCPT HSG 15POS 6.35MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926647-3 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.250" (6.35mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 28,40500 Kč | 284,05 Kč |
| 25 | 26,62000 Kč | 665,50 Kč |
| 50 | 25,34780 Kč | 1 267,39 Kč |
| 100 | 24,13400 Kč | 2 413,40 Kč |
| 250 | 22,62236 Kč | 5 655,59 Kč |
| 700 | 21,03664 Kč | 14 725,65 Kč |
| 1 400 | 20,03275 Kč | 28 045,85 Kč |
| 2 800 | 19,07705 Kč | 53 415,74 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |


