



3211841 | |
|---|---|
DigiKey Part Number | 277-3211841-ND |
Manufacturer | |
Manufacturer Product Number | 3211841 |
Description | PTTBS 4-PE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3211841 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,18000 Kč | 272,18 Kč |
| Unit Price without VAT: | 272,18000 Kč |
|---|---|
| Unit Price with VAT: | 329,33780 Kč |











