
1591FLBK | |
|---|---|
DigiKey Part Number | HM3908-ND |
Manufacturer | |
Manufacturer Product Number | 1591FLBK |
Description | FLANGE ABS 4.3X2.1X0.1 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Cover, Lid 4.339" L x 2.079" W x 0.118" H (110.21mm x 52.81mm x 3.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1591FLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Flame Retardant | |
For Use With/Related Products | 1591L Series | |
Size / Dimension | 4.339" L x 2.079" W x 0.118" H (110.21mm x 52.81mm x 3.00mm) | |
Color | Black | |
Material | Plastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 5 | 80,42200 Kč | 402,11 Kč |
| 10 | 74,62700 Kč | 746,27 Kč |
| 25 | 67,65560 Kč | 1 691,39 Kč |
| 50 | 62,85120 Kč | 3 142,56 Kč |
| 100 | 58,41010 Kč | 5 841,01 Kč |
| 250 | 53,05188 Kč | 13 262,97 Kč |
| 500 | 49,34782 Kč | 24 673,91 Kč |
| 1 000 | 45,96042 Kč | 45 960,42 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |

























