



1591RLBK | |
|---|---|
DigiKey Part Number | HM3945-ND |
Manufacturer | |
Manufacturer Product Number | 1591RLBK |
Description | BOX PLASTIC BLK 3.35"L X 2.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 3.346" L x 2.205" W (85.00mm x 56.00mm) X 1.535" (38.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591RLBK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.079" (2.01mm) |
Packaging Bulk | Features Card Guides, Flame Retardant |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 3.346" L x 2.205" W (85.00mm x 56.00mm) | Shipping Info Shipped from DigiKey |
Height 1.535" (38.99mm) | Weight 0.141 lb (63.96 g) |
Area (L x W) 7.38in² (47.6cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,52000 Kč | 641,52 Kč |
| 5 | 540,40800 Kč | 2 702,04 Kč |
| 10 | 502,26300 Kč | 5 022,63 Kč |
| 25 | 456,23480 Kč | 11 405,87 Kč |
| 50 | 424,41360 Kč | 21 220,68 Kč |
| 100 | 401,22650 Kč | 40 122,65 Kč |
| Unit Price without VAT: | 641,52000 Kč |
|---|---|
| Unit Price with VAT: | 776,23920 Kč |









