



1591LBK | |
|---|---|
DigiKey Part Number | HM113-ND |
Manufacturer | |
Manufacturer Product Number | 1591LBK |
Description | BOX PLASTIC BLK 3.35"L X 2.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 3.346" L x 2.205" W (85.00mm x 56.00mm) X 1.535" (38.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591LBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Features Card Guides, Flame Retardant |
Container Type Box | Ratings |
Size / Dimension 3.346" L x 2.205" W (85.00mm x 56.00mm) | Material Flammability Rating UL94 V-0 |
Height 1.535" (38.99mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 7.38in² (47.6cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,08000 Kč | 158,08 Kč |
| 5 | 135,10200 Kč | 675,51 Kč |
| 10 | 126,30100 Kč | 1 263,01 Kč |
| 25 | 115,50600 Kč | 2 887,65 Kč |
| 50 | 107,96060 Kč | 5 398,03 Kč |
| 100 | 102,81760 Kč | 10 281,76 Kč |
| Unit Price without VAT: | 158,08000 Kč |
|---|---|
| Unit Price with VAT: | 191,27680 Kč |




















