


THN 20-7225WIR | |
|---|---|
DigiKey Part Number | 1951-THN20-7225WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-7225WIR |
Description | 20 WATT DC/DC CONVERTER, RAILWAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 417mA, 417mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 20-7225WIR Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -24V | Standard Number 50155; 62368-1 |
Current - Output (Max) 417mA, 417mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 480,74000 Kč | 1 480,74 Kč |
| 5 | 1 425,64000 Kč | 7 128,20 Kč |
| 10 | 1 402,47000 Kč | 14 024,70 Kč |
| 30 | 1 366,48033 Kč | 40 994,41 Kč |
| 50 | 1 350,03500 Kč | 67 501,75 Kč |
| 100 | 1 328,01980 Kč | 132 801,98 Kč |
| Unit Price without VAT: | 1 480,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 791,69540 Kč |

