
1591MSGY | |
|---|---|
DigiKey Part Number | HM3938-ND |
Manufacturer | |
Manufacturer Product Number | 1591MSGY |
Description | BOX PLASTIC GRAY 3.34"L X 2.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 3.339" L x 2.205" W (84.80mm x 56.00mm) X 1.023" (25.98mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591MSGY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bag | Thickness 0.079" (2.01mm) |
Part Status Active | Features Card Guides |
Container Type Box | Ratings |
Size / Dimension 3.339" L x 2.205" W (84.80mm x 56.00mm) | Shipping Info Shipped from DigiKey |
Height 1.023" (25.98mm) | Weight 0.09 lb (40.82 g) |
Area (L x W) 7.36in² (47.5cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,51000 Kč | 124,51 Kč |
| 5 | 104,44400 Kč | 522,22 Kč |
| 10 | 96,91600 Kč | 969,16 Kč |
| 25 | 87,89360 Kč | 2 197,34 Kč |
| 50 | 81,67020 Kč | 4 083,51 Kč |
| 100 | 75,91610 Kč | 7 591,61 Kč |
| 250 | 68,96832 Kč | 17 242,08 Kč |
| 500 | 64,16320 Kč | 32 081,60 Kč |
| 1 000 | 61,93249 Kč | 61 932,49 Kč |
| Unit Price without VAT: | 124,51000 Kč |
|---|---|
| Unit Price with VAT: | 150,65710 Kč |










