Box ABS Black Cover Included 3.346" L x 2.205" W (85.00mm x 56.00mm) X 1.535" (38.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591LSBK

DigiKey Part Number
HM100-ND
Manufacturer
Manufacturer Product Number
1591LSBK
Description
BOX PLASTIC BLK 3.35"L X 2.21"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 3.346" L x 2.205" W (85.00mm x 56.00mm) X 1.535" (38.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1591LSBK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.079" (2.01mm)
Part Status
Active
Features
Card Guides
Container Type
Box
Ratings
Size / Dimension
3.346" L x 2.205" W (85.00mm x 56.00mm)
Shipping Info
Shipped from DigiKey
Height
1.535" (38.99mm)
Weight
0.119 lb (53.98 g)
Area (L x W)
7.38in² (47.6cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Factory Stock: 3 791
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,77000 Kč140,77 Kč
5118,16800 Kč590,84 Kč
10109,67900 Kč1 096,79 Kč
2599,47240 Kč2 486,81 Kč
5092,43580 Kč4 621,79 Kč
10085,93090 Kč8 593,09 Kč
25078,07380 Kč19 518,45 Kč
50072,64012 Kč36 320,06 Kč
1 00071,27576 Kč71 275,76 Kč
Manufacturers Standard Package
Unit Price without VAT:140,77000 Kč
Unit Price with VAT:170,33170 Kč
Alternate Color
BOX PLASTIC GRAY 3.35"L X 2.21"W
In-Stock: 18
Unit Price: 140,77000 Kč