



1550ABK | |
|---|---|
DigiKey Part Number | HM1179-ND |
Manufacturer | |
Manufacturer Product Number | 1550ABK |
Description | BOX ALUM BLACK 3.50"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 3.504" L x 1.378" W (89.00mm x 35.00mm) X 1.185" (30.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550ABK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.504" L x 1.378" W (89.00mm x 35.00mm) | |
Height | 1.185" (30.10mm) | |
Area (L x W) | 4.83in² (31.2cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,10000 Kč | 284,10 Kč |
| 5 | 238,87400 Kč | 1 194,37 Kč |
| 10 | 221,86500 Kč | 2 218,65 Kč |
| 25 | 201,37920 Kč | 5 034,48 Kč |
| 50 | 187,22660 Kč | 9 361,33 Kč |
| 100 | 174,13640 Kč | 17 413,64 Kč |
| 250 | 158,57688 Kč | 39 644,22 Kč |
| Unit Price without VAT: | 284,10000 Kč |
|---|---|
| Unit Price with VAT: | 343,76100 Kč |










