
UGT515 | |
|---|---|
DigiKey Part Number | 2330-UGT515-ND |
Manufacturer | |
Manufacturer Product Number | UGT515 |
Description | SENSOR PROX ULTRA 150MM-1.6M CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 5.906" ~ 62.992" (150mm ~ 1.6m) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | UGT515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 5.906" ~ 62.992" (150mm ~ 1.6m) | |
Output Type | NPN-NC/NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA), Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 936,54000 Kč | 6 936,54 Kč |
| Unit Price without VAT: | 6 936,54000 Kč |
|---|---|
| Unit Price with VAT: | 8 393,21340 Kč |









