Image for 61713590 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61713590

DigiKey Part Number
5614-61713590-ND
Manufacturer
Manufacturer Product Number
61713590
Description
GROMMET 0.551" CR BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circular - 0.748" (19.00mm) Grommet 0.551" (14.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.079" (2.01mm)
Panel Cutout Dimensions
Circular - 0.748" (19.00mm)
Diameter - Inside
0.551" (14.00mm)
Features
-
Material
Chloroprene Rubber (CR)
Color
Black
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 895
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,44700 Kč144,47 Kč
2513,53960 Kč338,49 Kč
5012,89280 Kč644,64 Kč
10012,27750 Kč1 227,75 Kč
30011,35993 Kč3 407,98 Kč
50010,95718 Kč5 478,59 Kč
1 00010,43391 Kč10 433,91 Kč
2 5009,78070 Kč24 451,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč