
CP299802 | |
|---|---|
DigiKey Part Number | 4654-CP299802-ND |
Manufacturer | |
Manufacturer Product Number | CP299802 |
Description | GASKET TYPE DUST CAP KIT BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust XLR Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Circular Connectors |
Manufacturer CLIFF Electronic Components Ltd | Shell Size - Insert XLR |
Packaging Bag | Material Silicone |
Part Status Active | Features Contains Strap with Flanged Ring |
Accessory Type Cap (Cover), Dust | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 57,49300 Kč | 574,93 Kč |
| 25 | 53,88080 Kč | 1 347,02 Kč |
| 50 | 51,31080 Kč | 2 565,54 Kč |
| 100 | 48,85810 Kč | 4 885,81 Kč |
| 300 | 45,21290 Kč | 13 563,87 Kč |
| 500 | 43,61242 Kč | 21 806,21 Kč |
| 1 000 | 41,53152 Kč | 41 531,52 Kč |
| 2 500 | 38,93348 Kč | 97 333,70 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |



