
1457U1602 | |
|---|---|
DigiKey Part Number | 164-1457U1602-ND |
Manufacturer | |
Manufacturer Product Number | 1457U1602 |
Description | BOX ALUM CLEAR 7.34"L X 6.3"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Clear End Panel(s) 7.343" L x 6.299" W (186.51mm x 160.00mm) X 2.657" (67.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457U1602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.343" L x 6.299" W (186.51mm x 160.00mm) | |
Height | 2.657" (67.49mm) | |
Area (L x W) | 46.2in² (298cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Clear | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 360,46000 Kč | 1 360,46 Kč |
| 5 | 1 147,54000 Kč | 5 737,70 Kč |
| 10 | 1 067,13900 Kč | 10 671,39 Kč |
| 25 | 969,94800 Kč | 24 248,70 Kč |
| 50 | 942,05420 Kč | 47 102,71 Kč |
| Unit Price without VAT: | 1 360,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 646,15660 Kč |






