
1550ASGASKET | |
|---|---|
DigiKey Part Number | HM3415-ND |
Manufacturer | |
Manufacturer Product Number | 1550ASGASKET |
Description | GASKET/SEAL 1550A SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gasket, Seal 1550A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | 1550A Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 5 | 150,51400 Kč | 752,57 Kč |
| 10 | 140,89700 Kč | 1 408,97 Kč |
| 25 | 129,90200 Kč | 3 247,55 Kč |
| 50 | 122,67880 Kč | 6 133,94 Kč |
| 100 | 116,27640 Kč | 11 627,64 Kč |
| 250 | 108,89732 Kč | 27 224,33 Kč |
| 500 | 104,02494 Kč | 52 012,47 Kč |
| 1 000 | 99,68339 Kč | 99 683,39 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |





