



1550WABK | |
|---|---|
DigiKey Part Number | HM1207-ND |
Manufacturer | |
Manufacturer Product Number | 1550WABK |
Description | BOX ALUM BLACK 3.50"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 3.504" L x 1.378" W (89.00mm x 35.00mm) X 1.185" (30.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550WABK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.504" L x 1.378" W (89.00mm x 35.00mm) | |
Height | 1.185" (30.10mm) | |
Area (L x W) | 4.83in² (31.2cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.059" (1.50mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,44000 Kč | 295,44 Kč |
| 5 | 248,44800 Kč | 1 242,24 Kč |
| 10 | 230,78900 Kč | 2 307,89 Kč |
| 25 | 209,47600 Kč | 5 236,90 Kč |
| 50 | 194,76480 Kč | 9 738,24 Kč |
| 100 | 181,15180 Kč | 18 115,18 Kč |
| 250 | 165,83380 Kč | 41 458,45 Kč |
| Unit Price without VAT: | 295,44000 Kč |
|---|---|
| Unit Price with VAT: | 357,48240 Kč |



