
1550AEGASKET | |
|---|---|
DigiKey Part Number | HM3414-ND |
Manufacturer | |
Manufacturer Product Number | 1550AEGASKET |
Description | GASKET/SEAL 1550A SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gasket, Seal 1550A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | 1550A Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 5 | 54,72000 Kč | 273,60 Kč |
| 10 | 50,85700 Kč | 508,57 Kč |
| 25 | 46,48960 Kč | 1 162,24 Kč |
| 50 | 43,63380 Kč | 2 181,69 Kč |
| 100 | 41,10990 Kč | 4 110,99 Kč |
| 250 | 38,21048 Kč | 9 552,62 Kč |
| 500 | 36,30092 Kč | 18 150,46 Kč |
| 1 000 | 34,60281 Kč | 34 602,81 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |





