Box Aluminum Unpainted Cover Included 3.504" L x 1.378" W (89.00mm x 35.00mm) X 1.185" (30.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Unpainted Cover Included 3.504" L x 1.378" W (89.00mm x 35.00mm) X 1.185" (30.10mm)
1550A
1550A

1550A

DigiKey Part Number
HM1178-ND
Manufacturer
Manufacturer Product Number
1550A
Description
BOX ALUM 3.50"L X 1.38"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 3.504" L x 1.378" W (89.00mm x 35.00mm) X 1.185" (30.10mm)
Datasheet
 Datasheet
EDA/CAD Models
1550A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.504" L x 1.378" W (89.00mm x 35.00mm)
Height
1.185" (30.10mm)
Area (L x W)
4.83in² (31.2cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
2.72 oz (77.11 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Factory Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,43000 Kč198,43 Kč
5166,72400 Kč833,62 Kč
10154,81800 Kč1 548,18 Kč
25140,46000 Kč3 511,50 Kč
50130,55300 Kč6 527,65 Kč
100121,39570 Kč12 139,57 Kč
250110,32852 Kč27 582,13 Kč
500105,35956 Kč52 679,78 Kč
Manufacturers Standard Package
Unit Price without VAT:198,43000 Kč
Unit Price with VAT:240,10030 Kč
Alternate Color
BOX ALUM BLACK 3.50"L X 1.38"W
In-Stock: 131
Unit Price: 284,10000 Kč