



TR9CZ3158LCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-1307-ND |
Manufacturer | |
Manufacturer Product Number | TR9CZ3158LCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 19V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CZ3158LCP-N(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 3.15A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) | |
Approval Agency | BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI | |
Standard Number | 60335-1; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,89000 Kč | 442,89 Kč |
| 5 | 407,19200 Kč | 2 035,96 Kč |
| 10 | 392,75100 Kč | 3 927,51 Kč |
| 45 | 363,15000 Kč | 16 341,75 Kč |
| 90 | 350,27200 Kč | 31 524,48 Kč |
| 135 | 342,94815 Kč | 46 298,00 Kč |
| 270 | 330,78437 Kč | 89 311,78 Kč |
| 540 | 319,05133 Kč | 172 287,72 Kč |
| Unit Price without VAT: | 442,89000 Kč |
|---|---|
| Unit Price with VAT: | 535,89690 Kč |









