


TR9CZ2500LCP-Y(R) | |
|---|---|
DigiKey Part Number | 1939-TR9CZ2500LCP-Y(R)-ND |
Manufacturer | |
Manufacturer Product Number | TR9CZ2500LCP-Y(R) |
Description | AC/DC DESKTOP ADAPTER 20V 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 20V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 50 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm) | |
Approval Agency | CE, CCC, cULus, FCC, GOST-R, LPS, NEMKO, PSE, RCM, Ukrain, VCCI | |
Standard Number | 60950-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,56000 Kč | 500,56 Kč |
| 5 | 460,27600 Kč | 2 301,38 Kč |
| 10 | 443,95300 Kč | 4 439,53 Kč |
| 25 | 423,26080 Kč | 10 581,52 Kč |
| 50 | 408,24840 Kč | 20 412,42 Kč |
| 100 | 393,76950 Kč | 39 376,95 Kč |
| 250 | 375,41272 Kč | 93 853,18 Kč |
| 500 | 362,09682 Kč | 181 048,41 Kč |
| Unit Price without VAT: | 500,56000 Kč |
|---|---|
| Unit Price with VAT: | 605,67760 Kč |









