TR9CJ11800YL4IMR6B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Tri-Mag, LLC
In Stock: 0
Unit Price: 2 045,99304 Kč
Datasheet
13.5V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.5V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CJ11800YL4IMR6B
TR9CJ11800YL4IMR6B

TR9CJ11800YL4IMR6B

DigiKey Part Number
1939-TR9CJ11800YL4IMR6B-ND
Manufacturer
Manufacturer Product Number
TR9CJ11800YL4IMR6B
Description
AC/DC DESKTOP ADAPTER 13.5V 160W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13.5V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CJ11800YL4IMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
13.5V
Current - Output (Max)
11.8A
Power (Watts)
160 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 1
Operating Temperature
-10°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C14
Size / Dimension
6.93" L x 2.91" W x 1.58" H (176.0mm x 74.0mm x 40.0mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
60335-1; 60601-1; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 455,79000 Kč1 455,79 Kč
51 338,74800 Kč6 693,74 Kč
201 245,47550 Kč24 909,51 Kč
401 201,30600 Kč48 052,24 Kč
601 176,18900 Kč70 571,34 Kč
1001 145,30230 Kč114 530,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 455,79000 Kč
Unit Price with VAT:1 761,50590 Kč