
GST220A15-R7B | |
|---|---|
DigiKey Part Number | 1866-2083-ND |
Manufacturer | |
Manufacturer Product Number | GST220A15-R7B |
Description | AC/DC DESKTOP ADAPTER 15V 201W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15V 201 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | GST220A15-R7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 13.4A | |
Power (Watts) | 201 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) | |
Approval Agency | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 459,36000 Kč | 1 459,36 Kč |
| 5 | 1 390,06800 Kč | 6 950,34 Kč |
| 10 | 1 329,17300 Kč | 13 291,73 Kč |
| 25 | 1 291,38520 Kč | 32 284,63 Kč |
| Unit Price without VAT: | 1 459,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 765,82560 Kč |















