Image for TR9CI2500ML3-Y(R) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CI2500ML3-Y(R)

DigiKey Part Number
1939-TR9CI2500ML3-Y(R)-ND
Manufacturer
Manufacturer Product Number
TR9CI2500ML3-Y(R)
Description
AC/DC DESKTOP ADAPTER 24V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60 W
Manufacturer
GlobTek, Inc.
Applications
ITE (Commercial)
Series
Efficiency
75%
Packaging
Bulk
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Power DIN, 3 Pin
Region Utilized
International
Cord Length
72" (1.83m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
4.69" L x 2.36" W x 1.30" H (119.0mm x 60.0mm x 33.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, cUL, PSE, TUV, UL
Voltage - Output
24V
Standard Number
60950-1
Current - Output (Max)
2.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1549,94000 Kč549,94 Kč
5505,71600 Kč2 528,58 Kč
10487,78400 Kč4 877,84 Kč
25465,04680 Kč11 626,17 Kč
50448,55080 Kč22 427,54 Kč
100432,64070 Kč43 264,07 Kč
250412,47044 Kč103 117,61 Kč
500397,84238 Kč198 921,19 Kč
Manufacturers Standard Package
Unit Price without VAT:549,94000 Kč
Unit Price with VAT:665,42740 Kč