



TR9CE3000T00-IMR6B | |
---|---|
DigiKey Part Number | 1939-1233-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE3000T00-IMR6B |
Description | AC/DC DESKTOP ADAPTER 12V 36W |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CE3000T00-IMR6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.13" L x 1.97" W x 1.38" H (105.0mm x 50.0mm x 35.0mm) | |
Approval Agency | CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 410,77000 Kč | 410,77 Kč |
5 | 377,73200 Kč | 1 888,66 Kč |
10 | 364,33800 Kč | 3 643,38 Kč |
48 | 335,74063 Kč | 16 115,55 Kč |
96 | 323,83052 Kč | 31 087,73 Kč |
144 | 317,06299 Kč | 45 657,07 Kč |
288 | 305,81767 Kč | 88 075,49 Kč |
528 | 296,31070 Kč | 156 452,05 Kč |
Unit Price without VAT: | 410,77000 Kč |
---|---|
Unit Price with VAT: | 497,03170 Kč |