TR9CE13330YL4IMR6B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: 1 746,73000 Kč
Datasheet
12V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CE13330YL4IMR6B

DigiKey Part Number
1939-1752-ND
Manufacturer
Manufacturer Product Number
TR9CE13330YL4IMR6B
Description
AC/DC DESKTOP ADAPTER 12V 160W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CE13330YL4IMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
13.33A
Power (Watts)
160 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C14
Size / Dimension
6.95" L x 2.91" W x 1.58" H (176.5mm x 74.0mm x 40.0mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 390,77000 Kč1 390,77 Kč
51 278,83000 Kč6 394,15 Kč
201 189,72500 Kč23 794,50 Kč
401 147,52500 Kč45 901,00 Kč
601 123,53667 Kč67 412,20 Kč
1001 094,02950 Kč109 402,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 390,77000 Kč
Unit Price with VAT:1 682,83170 Kč