12V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CE13330YL4IMCFR6B

DigiKey Part Number
1939-TR9CE13330YL4IMCFR6B-ND
Manufacturer
Manufacturer Product Number
TR9CE13330YL4IMCFR6B
Description
AC/DC DESKTOP ADAPTER 12V 160W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CE13330YL4IMCFR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
13.33A
Power (Watts)
160 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 1
Operating Temperature
-10°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C14
Size / Dimension
6.93" L x 2.91" W x 1.58" H (176.0mm x 74.0mm x 40.0mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
60335-1; 60601-1; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 943,15000 Kč1 943,15 Kč
51 786,80400 Kč8 934,02 Kč
201 662,30650 Kč33 246,13 Kč
401 603,34425 Kč64 133,77 Kč
601 569,83150 Kč94 189,89 Kč
1001 528,59980 Kč152 859,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 943,15000 Kč
Unit Price with VAT:2 351,21150 Kč