
TR9CE13330S15KS20IMCFR6B | |
|---|---|
DigiKey Part Number | 1939-TR9CE13330S15KS20IMCFR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE13330S15KS20IMCFR6B |
Description | 160W 12V 13.33A DESKTOP POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AC/DC External Adapter Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CE13330S15KS20IMCFR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 520,18000 Kč | 2 520,18 Kč |
| 5 | 2 317,38200 Kč | 11 586,91 Kč |
| 20 | 2 155,89600 Kč | 43 117,92 Kč |
| 40 | 2 079,43200 Kč | 83 177,28 Kč |
| 60 | 2 035,96950 Kč | 122 158,17 Kč |
| 100 | 1 982,49260 Kč | 198 249,26 Kč |
| Unit Price without VAT: | 2 520,18000 Kč |
|---|---|
| Unit Price with VAT: | 3 049,41780 Kč |


