USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4725-03-C

DigiKey Part Number
2073-USB4725-03-CTR-ND - Tape & Reel (TR)
2073-USB4725-03-CCT-ND - Cut Tape (CT)
2073-USB4725-03-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4725-03-C
Description
USB3.2 GEN 2 TYPE C RECEPTACLE,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4725-03-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Gasket not Included, Solder Retention Tab
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A, 6.25A
Voltage - Rated
48VDC
Mating Cycles
20000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 170
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60030,92095 Kč18 552,57 Kč
1 20029,44549 Kč35 334,59 Kč
1 80028,61561 Kč51 508,10 Kč
3 00027,60327 Kč82 809,81 Kč
4 20026,95638 Kč113 216,80 Kč
6 00026,28712 Kč157 722,72 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1040,48400 Kč404,84 Kč
2537,93920 Kč948,48 Kč
5036,12920 Kč1 806,46 Kč
10034,40100 Kč3 440,10 Kč
25032,24620 Kč8 061,55 Kč
Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1041,28200 Kč412,82 Kč
2538,70360 Kč967,59 Kč
5036,85140 Kč1 842,57 Kč
10035,08980 Kč3 508,98 Kč
25032,89128 Kč8 222,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč