
USB4725-03-C-KIT | |
|---|---|
DigiKey Part Number | 2073-USB4725-03-C-KITTR-ND - Tape & Reel (TR) 2073-USB4725-03-C-KITCT-ND - Cut Tape (CT) 2073-USB4725-03-C-KITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4725-03-C-KIT |
Description | USB3.2 GEN 2 TYPE C RECEPTACLE, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Gasket Included, Solder Retention Tab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,47000 Kč | 49,47 Kč |
| 10 | 41,93200 Kč | 419,32 Kč |
| 25 | 39,31280 Kč | 982,82 Kč |
| 50 | 37,43120 Kč | 1 871,56 Kč |
| 100 | 35,64190 Kč | 3 564,19 Kč |
| 250 | 33,40972 Kč | 8 352,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 31,40835 Kč | 18 845,01 Kč |
| 1 200 | 29,90959 Kč | 35 891,51 Kč |
| 1 800 | 29,06654 Kč | 52 319,77 Kč |
| 3 000 | 28,03860 Kč | 84 115,80 Kč |
| 4 200 | 27,38144 Kč | 115 002,05 Kč |
| 6 000 | 26,70165 Kč | 160 209,90 Kč |
| Unit Price without VAT: | 49,47000 Kč |
|---|---|
| Unit Price with VAT: | 59,85870 Kč |











