USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
GCT Vertical USB Type-C connectors
USB type-C: explore GCT's 6, 16, and 24-pin connector range

USB4160-03-0070-C

DigiKey Part Number
2073-USB4160-03-0070-CTR-ND - Tape & Reel (TR)
2073-USB4160-03-0070-CCT-ND - Cut Tape (CT)
2073-USB4160-03-0070-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4160-03-0070-C
Description
USB 3.2 TYPE-C RECPT VERT SMT .7
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4160-03-0070-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Solder Retention Tab
Manufacturer
GCT
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
20000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB4070-30-CGCT3 9452073-USB4070-30-CCT-ND23,27000 KčParametric Equivalent
USB4115-03-CGCT60 8622073-USB4115-03-CCT-ND6,67000 KčParametric Equivalent
USB4160-03-0070-CGCT5062073-USB4160-03-0070-CCT-ND7,82000 KčParametric Equivalent
USB4160-03-0170-CGCT5 1472073-USB4160-03-0170-CCT-ND7,82000 KčParametric Equivalent
USB4160-03-0230-CGCT3 2012073-USB4160-03-0230-CCT-ND7,82000 KčParametric Equivalent
In-Stock: 506
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,44000 Kč25,44 Kč
1021,54400 Kč215,44 Kč
2520,19640 Kč504,91 Kč
5019,22880 Kč961,44 Kč
10018,31110 Kč1 831,11 Kč
25017,16324 Kč4 290,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70015,95953 Kč11 171,67 Kč
1 40015,19785 Kč21 276,99 Kč
2 10014,76927 Kč31 015,47 Kč
3 50014,24675 Kč49 863,62 Kč
4 90013,91270 Kč68 172,23 Kč
7 00013,56722 Kč94 970,54 Kč
Manufacturers Standard Package
Unit Price without VAT:25,44000 Kč
Unit Price with VAT:30,78240 Kč