
USB4070-30-C | |
|---|---|
DigiKey Part Number | 2073-USB4070-30-CTR-ND - Tape & Reel (TR) 2073-USB4070-30-CCT-ND - Cut Tape (CT) 2073-USB4070-30-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4070-30-C |
Description | USB TYPE C REC. 30", VERTICAL, S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4070-30-C Models |
Category | Features Board Guide, Solder Retention Tab |
Manufacturer GCT | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,71000 Kč | 75,71 Kč |
| 10 | 64,40200 Kč | 644,02 Kč |
| 25 | 60,35600 Kč | 1 508,90 Kč |
| 50 | 57,47360 Kč | 2 873,68 Kč |
| 100 | 54,72900 Kč | 5 472,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 49,62828 Kč | 19 851,31 Kč |
| 800 | 47,26013 Kč | 37 808,10 Kč |
| 1 200 | 45,92833 Kč | 55 114,00 Kč |
| 2 000 | 44,30397 Kč | 88 607,94 Kč |
| 2 800 | 43,26563 Kč | 121 143,76 Kč |
| 4 000 | 42,19182 Kč | 168 767,28 Kč |
| Unit Price without VAT: | 75,71000 Kč |
|---|---|
| Unit Price with VAT: | 91,60910 Kč |











