USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
GCT Vertical USB Type-C connectors

USB4160-03-0230-C

DigiKey Part Number
2073-USB4160-03-0230-CTR-ND - Tape & Reel (TR)
2073-USB4160-03-0230-CCT-ND - Cut Tape (CT)
2073-USB4160-03-0230-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4160-03-0230-C
Description
USB 3.2 TYPE-C RECPT VERT SMT 2.
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4160-03-0230-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Solder Retention Tab
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
20000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,69100 Kč216,91 Kč
2520,33440 Kč508,36 Kč
5019,36020 Kč968,01 Kč
10018,43620 Kč1 843,62 Kč
25017,28052 Kč4 320,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60016,24440 Kč9 746,64 Kč
1 20015,46905 Kč18 562,86 Kč
1 80015,03270 Kč27 058,86 Kč
3 00014,50080 Kč43 502,40 Kč
4 20014,16075 Kč59 475,15 Kč
6 00013,80916 Kč82 854,96 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč