



USB4160-03-0070-C | |
|---|---|
DigiKey Part Number | 2073-USB4160-03-0070-CTR-ND - Tape & Reel (TR) 2073-USB4160-03-0070-CCT-ND - Cut Tape (CT) 2073-USB4160-03-0070-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4160-03-0070-C |
Description | USB 3.2 TYPE-C RECPT VERT SMT .7 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4160-03-0070-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,69100 Kč | 216,91 Kč |
| 25 | 20,33440 Kč | 508,36 Kč |
| 50 | 19,36020 Kč | 968,01 Kč |
| 100 | 18,43620 Kč | 1 843,62 Kč |
| 250 | 17,28052 Kč | 4 320,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 16,06857 Kč | 11 248,00 Kč |
| 1 400 | 15,30169 Kč | 21 422,37 Kč |
| 2 100 | 14,87019 Kč | 31 227,40 Kč |
| 3 500 | 14,34409 Kč | 50 204,31 Kč |
| 4 900 | 14,00777 Kč | 68 638,07 Kč |
| 7 000 | 13,65992 Kč | 95 619,44 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |






