
MAX20402AFLB/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20402AFLB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20402AFLB/VY+ |
Description | IC REG BUCK 3.3V 2.5A 15FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 15-WFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20402AFLB/VY+ Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-FC2QFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,25000 Kč | 79,25 Kč |
| 10 | 59,77200 Kč | 597,72 Kč |
| 25 | 54,90000 Kč | 1 372,50 Kč |
| 100 | 49,52970 Kč | 4 952,97 Kč |
| 250 | 46,97244 Kč | 11 743,11 Kč |
| 624 | 44,99708 Kč | 28 078,18 Kč |
| 1 248 | 43,80458 Kč | 54 668,12 Kč |
| 3 120 | 42,54549 Kč | 132 741,93 Kč |
| Unit Price without VAT: | 79,25000 Kč |
|---|---|
| Unit Price with VAT: | 95,89250 Kč |











