Cable Assembly Coaxial I-PEX MHF4L LK to SMA 1.37mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF4L LK to SMA 1.37mm OD Coaxial Cable 5.906" (150.00mm)
How to Operate MHF® I LK / Micro RF Coaxial Connector

CAB417RF-0150-A-1

DigiKey Part Number
2073-CAB417RF-0150-A-1-ND
Manufacturer
Manufacturer Product Number
CAB417RF-0150-A-1
Description
COAX CBL SMA TO MHF4L LK 5.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L LK to SMA 1.37mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB417RF-0150-A-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
GCT
Length
5.906" (150.00mm)
Series
Cable Type
1.37mm OD Coaxial Cable
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHF4L LK to SMA
Frequency - Max
6 GHz
1st Connector
SMA Jack
Color
Black
1st Contact Gender
Female
Features
IP Rated Unmated
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 85°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
2nd Connector
I-PEX MHF4L LK (Locking) Plug, Right Angle
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1299,43000 Kč299,43 Kč
10254,45400 Kč2 544,54 Kč
25238,51200 Kč5 962,80 Kč
50227,13120 Kč11 356,56 Kč
100216,29200 Kč21 629,20 Kč
250202,75920 Kč50 689,80 Kč
500193,09172 Kč96 545,86 Kč
1 000183,88831 Kč183 888,31 Kč
Manufacturers Standard Package
Unit Price without VAT:299,43000 Kč
Unit Price with VAT:362,31030 Kč