



CAB424RF-0200-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB424RF-0200-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB424RF-0200-A-1 |
Description | COAX CBL MHF4L LK TO RP SMA 7.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L LK to RP-SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB424RF-0200-A-1 Models |
Category | 2nd Contact Gender Male |
Manufacturer GCT | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 7.874" (200.00mm) |
Packaging Bag | Cable Type 1.37mm OD Coaxial Cable |
Part Status Active | Cable Impedance 50 Ohms |
Style I-PEX MHF4L LK to RP-SMA | Overall Impedance 50 Ohms |
1st Connector RP-SMA Jack | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
2nd Connector I-PEX MHF4L LK (Locking) Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,97000 Kč | 255,97 Kč |
| 10 | 217,53900 Kč | 2 175,39 Kč |
| 25 | 203,90720 Kč | 5 097,68 Kč |
| 50 | 194,17700 Kč | 9 708,85 Kč |
| 100 | 184,90840 Kč | 18 490,84 Kč |
| 250 | 173,33932 Kč | 43 334,83 Kč |
| 500 | 165,07242 Kč | 82 536,21 Kč |
| 1 000 | 157,20426 Kč | 157 204,26 Kč |
| Unit Price without VAT: | 255,97000 Kč |
|---|---|
| Unit Price with VAT: | 309,72370 Kč |











